Kasp Security 095-850-302M075

CABLE ASSY, MMCX PLUG-BNC JACK, 29.5"; Connector to Connector: MMCX Plug to BNC Bulkhead Jack; Coaxial Cable Type:...

Submit Request for Quote

Unfortunately we do not know of any distributors for 095-850-302M075. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Kasp Security 095-850-302M075 provided by its distributors.

CABLE ASSY, MMCX PLUG-BNC JACK, 29.5"; Connector to Connector:MMCX Plug to BNC Bulkhead Jack; Coaxial Cable Type:RG316; Impedance:50ohm; Cable Length - Imperial:29.5"; Cable Length - Metric:750mm; Jacket Color:-; Product Range:-

Manufacturer Aliases

Kasp Security has several brands around the world that distributors may use as alternate names. Kasp Security may also be known as the following names:

  • Kasp