Kabeltronik 420505005-100

Multicore Frnc 5X0.50 MM2 Shld Gry 100M

Submit Request for Quote

Unfortunately we do not know of any distributors for 420505005-100. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Kabeltronik 420505005-100 provided by its distributors.

Multicore FRNC 5x0.50 mm2 SHLD GRY 100m
Jacket Material = FRNC / Jacket Colour = Grey / Halogen Free = Yes / Shielding = CY Copper Shield / Conductors = 5 / Conductor Insulation = FRNC / Cross-Section mm² = 0.5 / Cross-Section AWG AWG = 20 / Jacket Diameter mm = 6.7 / Voltage Rating Max. V = 500 / Test Voltage kV = 1.2 / Temperature Range Min. °C = -40 / Temperature Range Max. °C = 90 / Original Packaging m = 100 / Packaging = Sold by Reel

Manufacturer Aliases

Kabeltronik has several brands around the world that distributors may use as alternate names. Kabeltronik may also be known as the following names:

  • KABELTRONIK ARTHUR VOLLAND GMBH
  • KABELTRONI