Kabeltronik 410503405-100

Control Cable 5 x 0, 34

Submit Request for Quote

Unfortunately we do not know of any distributors for 410503405-100. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+50.00%

Descriptions

Descriptions of Kabeltronik 410503405-100 provided by its distributors.

Control Cable 5 x 0,34
Jacket Material = FRNC / Jacket Colour = Grey / Halogen Free = Yes / Shielding = YY Unshielded / Conductors = 5 / Conductor Insulation = FRNC / Cross-Section mm² = 0.34 / Cross-Section AWG AWG = 22 / Jacket Diameter mm = 5 / Voltage Rating Max. V = 500 / Test Voltage kV = 1.2 / Temperature Range Min. °C = -40 / Temperature Range Max. °C = 90 / Original Packaging m = 100 / Packaging = Sold by Reel

Manufacturer Aliases

Kabeltronik has several brands around the world that distributors may use as alternate names. Kabeltronik may also be known as the following names:

  • KABELTRONIK ARTHUR VOLLAND GMBH
  • KABELTRONI