Kabeltronik 100105025

Wire And Cable, 1 Conductor(s), Flexible Cord And Fixture Wire

Price and Stock

DistributorSKUMinPkg
Conrad312466428
19h

Inventory History

3 month trend:
-16.74%

Descriptions

Descriptions of Kabeltronik 100105025 provided by its distributors.

Wire And Cable, 1 Conductor(s), Flexible Cord And Fixture Wire
Kabeltronik 100105025 Copper Wire 1x0.2 mm² 25m Roll
External Diameter mm = 0.5 / Cross-Section mm² = 0.2 / Cross-Section AWG AWG = 24 / Original Packaging Length m = 25 / Length m = 25 / Conductor Material = Silver-Plated Copper / Packaging = Sold by Reel

Manufacturer Aliases

Kabeltronik has several brands around the world that distributors may use as alternate names. Kabeltronik may also be known as the following names:

  • KABELTRONIK ARTHUR VOLLAND GMBH
  • KABELTRONI