Kabeltronik 090260708

Kabeltronik 090260708 Strand Cable UL11028 1x0.14mm² Red 250m

Price and Stock

DistributorSKUMinPkg
Conrad31247331
23h

Inventory History

3 month trend:
+106%

Descriptions

Descriptions of Kabeltronik 090260708 provided by its distributors.

Kabeltronik 090260708 Strand Cable UL11028 1x0.14mm² Red 250m
Kabeltronik 090260708
Cross-Section mm² = 0.14 / Cross-Section AWG AWG = 26 / Jacket Material = mPPE / Halogen Free = Yes / Jacket Colour = Red / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Test Voltage kV = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 250 / Standards Met = UL 1581 / Standards Met = UL Listed

Manufacturer Aliases

Kabeltronik has several brands around the world that distributors may use as alternate names. Kabeltronik may also be known as the following names:

  • KABELTRONIK ARTHUR VOLLAND GMBH
  • KABELTRONI