Kabeltronik 090240711

Kabeltronik 090240711

Submit Request for Quote

Unfortunately we do not know of any distributors for 090240711. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Kabeltronik 090240711 provided by its distributors.

Kabeltronik 090240711
RS APAC
Cross-Section mm² = 0.22 / Cross-Section AWG AWG = 24 / Jacket Material = mPPE / Halogen Free = Yes / Jacket Colour = Orange / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Test Voltage kV = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 250 / Standards Met = UL 1581 / Standards Met = UL Listed

Manufacturer Aliases

Kabeltronik has several brands around the world that distributors may use as alternate names. Kabeltronik may also be known as the following names:

  • KABELTRONIK ARTHUR VOLLAND GMBH
  • KABELTRONI