Kabel 73220214

Multiconductor Shielded Cable, Data Spiral, 4, 26 Awg, 0.14 Mm , 4 X 0.14Mm Rohs Compliant: Yes |Lapp Kabel 73220214
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 73220214. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kabel 73220214.

element14 APAC

Datasheet1 page10 years ago
Datasheet2 pages18 years ago

TME

Descriptions

Descriptions of Kabel 73220214 provided by its distributors.

Multiconductor Shielded Cable, Data Spiral, 4, 26 Awg, 0.14 Mm , 4 X 0.14Mm Rohs Compliant: Yes |Lapp Kabel 73220214
Lapp Kabel UNITRONIC PUR - 73220214
CABLE, SPIRAL, 4C, 0.14MM, 0.5-2.0M; Cable Shielding: Screened; No. of Cores: 4Core; Wire Gauge: 26AWG; Conductor Area CSA: 0.14mm²; Reel Length (Imperial): 6ft; Reel Length (Metric): 2m; Jacket Colour: Black; No. of Max Strand

Manufacturer Aliases

Kabel has several brands around the world that distributors may use as alternate names. Kabel may also be known as the following names:

  • LAPP KABEL
  • LAPPKABELCO LTD
  • LAPP KAB
  • LAPP KABBEL
  • LAPP KABELY
  • Lapp Kabel (Lapp Kabel BV)
  • Lapp Kabel (Elauma Waagmeester)
  • LAPP KABEL STUGRAT
  • LAPP Kabel Sp z oo
  • LAPPKABLE SKTOP
  • LAPP KABEL SR