Kabel 53111407 & 53119200

CABLE GLAND, HAL FREE M12 + NUT PK10; Thread Size - Imperial: -; Thread Size - Metric: M12 x 1.5; Cable Diameter Min:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 53111407 & 53119200. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kabel 53111407 & 53119200.

element14 APAC

Datasheet2 pages10 years ago

Newark

Descriptions

Descriptions of Kabel 53111407 & 53119200 provided by its distributors.

CABLE GLAND, HAL FREE M12 + NUT PK10; Thread Size - Imperial:-; Thread Size - Metric:M12 x 1.5; Cable Diameter Min:4mm; Cable Diameter Max:5mm; Cable Gland Material:Nylon (Polyamide); Gland Colour:Grey; IP / NEMA Rating:

Manufacturer Aliases

Kabel has several brands around the world that distributors may use as alternate names. Kabel may also be known as the following names:

  • LAPP KABEL
  • LAPPKABELCO LTD
  • LAPP KAB
  • LAPP KABBEL
  • LAPP KABELY
  • Lapp Kabel (Lapp Kabel BV)
  • Lapp Kabel (Elauma Waagmeester)
  • LAPP KABEL STUGRAT
  • LAPP Kabel Sp z oo
  • LAPPKABLE SKTOP
  • LAPP KABEL SR