Kabel 53111140

Lapp Kabel SKINTOP STR-M - 53111140
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 53111140. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kabel 53111140.

element14 APAC

Datasheet2 pages10 years ago

Newark

TME

Descriptions

Descriptions of Kabel 53111140 provided by its distributors.

Lapp Kabel SKINTOP STR-M - 53111140
Cable Gland, Str, M32X1.5; Thread Size - Imperial:-; Thread Size - Metric:M32 X 1.5; Cable Diameter Min:7Mm; Cable Diameter Max:15Mm; Cable Gland Material:Nylon (Polyamide); Gland Colour:Grey; Ip/Nema Rating:Ip68, Ip69, Nema 1, Rohs Compliant: Yes |Lapp Kabel 53111140

Manufacturer Aliases

Kabel has several brands around the world that distributors may use as alternate names. Kabel may also be known as the following names:

  • LAPP KABEL
  • LAPPKABELCO LTD
  • LAPP KAB
  • LAPP KABBEL
  • LAPP KABELY
  • Lapp Kabel (Lapp Kabel BV)
  • Lapp Kabel (Elauma Waagmeester)
  • LAPP KABEL STUGRAT
  • LAPP Kabel Sp z oo
  • LAPPKABLE SKTOP
  • LAPP KABEL SR