Kabel 53019060

Lapp Kabel SKINTOP GMP-GL - 53019060
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 53019060. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kabel 53019060.

TME

Datasheet2 pages10 years ago
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
Datasheet2 pages14 years ago

Newark

Related Parts

Keystone8490
Cable Mounting & Accessories NYLON SPLIT BUSHING .375" MNT HOLE BLACK
Keystone8470
Cable Mounting & Accessories NYLON BUSHING .250
Keystone8479
0.75 inch inside Diameter 1 inch Hole Size Black Nylon Insulating Bushing

Descriptions

Descriptions of Kabel 53019060 provided by its distributors.

Lapp Kabel SKINTOP GMP-GL - 53019060
LOCKNUT, NYLON, PG29
LOCKNUT, NYLON, PG29; Thread Size - Imperial: -; Thread Size - Metric: PG29; Material: Polyamide; Locknut Plating: -; Thickness: 7.01mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); AF Size - Metric: 46mm; Accessory Type: Lockn

Manufacturer Aliases

Kabel has several brands around the world that distributors may use as alternate names. Kabel may also be known as the following names:

  • LAPP KABEL
  • LAPPKABELCO LTD
  • LAPP KAB
  • LAPP KABBEL
  • LAPP KABELY
  • Lapp Kabel (Lapp Kabel BV)
  • Lapp Kabel (Elauma Waagmeester)
  • LAPP KABEL STUGRAT
  • LAPP Kabel Sp z oo
  • LAPPKABLE SKTOP
  • LAPP KABEL SR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53019060.