Kabel 53019020

Lapp Kabel SKINTOP GMP-GL - 53019020
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 53019020. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kabel 53019020.

element14 APAC

Datasheet2 pages10 years ago

Newark

TME

Related Parts

Keystone8490
Cable Mounting & Accessories NYLON SPLIT BUSHING .375" MNT HOLE BLACK
Keystone8470
Cable Mounting & Accessories NYLON BUSHING .250
Keystone8479
0.75 inch inside Diameter 1 inch Hole Size Black Nylon Insulating Bushing

Descriptions

Descriptions of Kabel 53019020 provided by its distributors.

Lapp Kabel SKINTOP GMP-GL - 53019020
LOCKNUT, PA, PG11, GREY, SKINTOP; Thread Size - Imperial: -; Thread Size - Metric: PG11; Material: Polyamide; Locknut Plating: -; Thickness: 8mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); AF Size - Metric: 24mm; For Use Wit
Locknut, Hexagonal, Nylon, Grey, Pg-11; Thread Size - Imperial:Pg11; Thread Size - Metric:-; Material:Nylon; Locknut Plating:-; Thickness:5Mm; Product Range:-; Accessory Type:Locknut; Fastener Material:Nylon (Polyamide); Height:5Mm Rohs Compliant: Yes |Lapp Kabel 53019020

Manufacturer Aliases

Kabel has several brands around the world that distributors may use as alternate names. Kabel may also be known as the following names:

  • LAPP KABEL
  • LAPPKABELCO LTD
  • LAPP KAB
  • LAPP KABBEL
  • LAPP KABELY
  • Lapp Kabel (Lapp Kabel BV)
  • Lapp Kabel (Elauma Waagmeester)
  • LAPP KABEL STUGRAT
  • LAPP Kabel Sp z oo
  • LAPPKABLE SKTOP
  • LAPP KABEL SR