Kabel 53019000

LappKabel 53019000 SKINTOP GMP-GL-PG7 Locknut Grey
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 53019000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kabel 53019000.

element14 APAC

Datasheet2 pages10 years ago

TME

Newark

Related Parts

Keystone8476
Cable Mounting & Accessories .500" NYLON BUSHING
Keystone8471
Cable Mounting & Accessories NYLON BUSHING .312"
Keystone8474
Cable Mounting & Accessories BUSHING NYLON INSUL
Keystone8490
Cable Mounting & Accessories NYLON SPLIT BUSHING .375" MNT HOLE BLACK
Keystone8496
Cable Mounting & Accessories BUSHING

Descriptions

Descriptions of Kabel 53019000 provided by its distributors.

LappKabel 53019000 SKINTOP GMP-GL-PG7 Locknut Grey
LOCKNUT, PA, 19MM, PG7, GREY; Thread Size - Imperial: -; Thread Size - Metric: PG7; Material: Polyamide; Locknut Plating: -; Thickness: 5mm; Product Range: Skintop® GMP-GL Series; SVHC: No SVHC (15-Jan-2019); AF Size - Metr
Locknut, Hexagonal, Nylon, Grey, Pg7; Thread Size - Imperial:Pg7; Thread Size - Metric:-; Material:Nylon; Locknut Plating:-; Thickness:5Mm; Product Range:-; Accessory Type:Locknut; For Use With:Skintop Cable Connectors W/Pg Threads Rohs Compliant: Yes |Lapp Kabel 53019000

Images

Manufacturer Aliases

Kabel has several brands around the world that distributors may use as alternate names. Kabel may also be known as the following names:

  • LAPP KABEL
  • LAPPKABELCO LTD
  • LAPP KAB
  • LAPP KABBEL
  • LAPP KABELY
  • Lapp Kabel (Lapp Kabel BV)
  • Lapp Kabel (Elauma Waagmeester)
  • LAPP KABEL STUGRAT
  • LAPP Kabel Sp z oo
  • LAPPKABLE SKTOP
  • LAPP KABEL SR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53019000.