Kabel 53015440

Lapp Kabel SKINTOP BT - 53015440
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 53015440. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kabel 53015440.

element14 APAC

Datasheet2 pages10 years ago

Descriptions

Descriptions of Kabel 53015440 provided by its distributors.

Lapp Kabel SKINTOP BT - 53015440
Cable Gland, Bellmouth, Pg16; Thread Size - Imperial:-; Thread Size - Metric:Pg16; Cable Diameter Min:9Mm; Cable Diameter Max:14Mm; Cable Gland Material:Nylon (Polyamide); Gland Colour:Grey; Ip/Nema Rating:Ip68; Product Range:-; Rohs Compliant: Yes |Lapp Kabel 53015440

Manufacturer Aliases

Kabel has several brands around the world that distributors may use as alternate names. Kabel may also be known as the following names:

  • LAPP KABEL
  • LAPPKABELCO LTD
  • LAPP KAB
  • LAPP KABBEL
  • LAPP KABELY
  • Lapp Kabel (Lapp Kabel BV)
  • Lapp Kabel (Elauma Waagmeester)
  • LAPP KABEL STUGRAT
  • LAPP Kabel Sp z oo
  • LAPPKABLE SKTOP
  • LAPP KABEL SR