Kabel 52107810

GLAND, 90 DEG, M16, 3-9mm, Pack 10; Thread Size - Imperial: -; Metric: M16 x 1.5; Cable Diameter Min: 3mm; Max: 9mm;
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 52107810. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kabel 52107810.

Newark

Datasheet2 pages17 years ago

TME

Descriptions

Descriptions of Kabel 52107810 provided by its distributors.

GLAND, 90 DEG, M16, 3-9mm, Pack 10; Thread Size - Imperial:-; Metric:M16 x 1.5; Cable Diameter Min:3mm; Max:9mm;
Lapp Kabel SKINDICHT RWV-M - 52107810
GLAND, 90 DEG, M16, 3-9MM; Thread Size - Imperial: -; Thread Size - Metric: M16 x 1.5; Cable Diameter Min: 3mm; Cable Diameter Max: 9mm; Cable Gland Material: Zinc Alloy; Gland Colour: Metallic - Nickel Finish; IP / NEMA Rating: IP55; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Gland; Body Plating: Nickel; Cable Diameter: 9mm; Cable Diameter Max - Imperial: 0.354"; Cable Diameter Max - Metric: 9mm; Cable Diameter Min - Imperial: 0.118"; Cable Diameter Min - Metric: 3mm; Colour: Silver; Fixing Hole Diameter: 16mm; Material: Zinc; Mounting Hole Dia: 16mm; Operating Temperature Max: 100°C; Operating Temperature Min: -20°C; Thread Size: M16 x 1.5

Manufacturer Aliases

Kabel has several brands around the world that distributors may use as alternate names. Kabel may also be known as the following names:

  • LAPP KABEL
  • LAPPKABELCO LTD
  • LAPP KAB
  • LAPP KABBEL
  • LAPP KABELY
  • Lapp Kabel (Lapp Kabel BV)
  • Lapp Kabel (Elauma Waagmeester)
  • LAPP KABEL STUGRAT
  • LAPP Kabel Sp z oo
  • LAPPKABLE SKTOP
  • LAPP KABEL SR