Kabel 52105440

Lapp Kabel SKINDICHT SHV-M-VITON - 52105440
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 52105440. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kabel 52105440.

Farnell

Datasheet2 pages17 years ago

Descriptions

Descriptions of Kabel 52105440 provided by its distributors.

Lapp Kabel SKINDICHT SHV-M-VITON - 52105440
GLAND, VITON, M16, 4.8-5.8mm, Pack 10; Thread Size - Imperial:-; Metric:M16 x 1.5; Cable Diameter Min:4.8mm; Max:5.8mm;
GLAND, VITON, M16, 4.8-5.8MM, PK10
GLAND, VITON, M16, 4.8-5.8MM; Thread Size - Imperial: -; Thread Size - Metric: M16 x 1.5; Cable Diameter Min: 4.8mm; Cable Diameter Max: 5.8mm; Cable Gland Material: Brass; Gland Colour: Metallic - Nickel Finish; IP / NEMA Rating: IP68; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Gland; Body Plating: Nickel; Cable Diameter: 5.8mm; Cable Diameter Max - Imperial: 0.228"; Cable Diameter Max - Metric: 5.8mm; Cable Diameter Min - Imperial: 0.189"; Cable Diameter Min - Metric: 4.8mm; Colour: Silver; External Length / Height: 27.5mm; Height: 27.5mm; Material: Brass; Mounting Hole Dia: 16mm; Operating Temperature Max: 200°C; Operating Temperature Min: -15°C; Thread Length: 5mm; Thread Size: M16 x 1.5

Manufacturer Aliases

Kabel has several brands around the world that distributors may use as alternate names. Kabel may also be known as the following names:

  • LAPP KABEL
  • LAPPKABELCO LTD
  • LAPP KAB
  • LAPP KABBEL
  • LAPP KABELY
  • Lapp Kabel (Lapp Kabel BV)
  • Lapp Kabel (Elauma Waagmeester)
  • LAPP KABEL STUGRAT
  • LAPP Kabel Sp z oo
  • LAPPKABLE SKTOP
  • LAPP KABEL SR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52105440.