Kabel 52104316

Lapp Kabel SKINDICHT MR M - 52104316
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 52104316. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kabel 52104316.

element14 APAC

Datasheet1 page10 years ago

Newark

TME

Descriptions

Descriptions of Kabel 52104316 provided by its distributors.

Lapp Kabel SKINDICHT MR M - 52104316
REDUCER, BRASS, M32/M25, PK10; Thread Size - Imperial:-; Thread Size - Metric:-; Cable Diameter Min:-; Cable Diameter Max:25mm; Cable Gland Material:Brass; Gland Colour:Silver; IP / NEMA Rating:-; Product Range:-; SVHC:N
Reducer, Brass, M32/M25; Conduit Component Type:Reducer; Converts From:M32 X 1.5 Male; Converts To:M25 X 1.5 Female; Conduit Material:Brass; For Use With:Lapp Kabel Skindicht Cable Glands; Product Range:-; Accessory Type:Reducer; Rohs Compliant: Yes |Lapp Kabel 52104316

Manufacturer Aliases

Kabel has several brands around the world that distributors may use as alternate names. Kabel may also be known as the following names:

  • LAPP KABEL
  • LAPPKABELCO LTD
  • LAPP KAB
  • LAPP KABBEL
  • LAPP KABELY
  • Lapp Kabel (Lapp Kabel BV)
  • Lapp Kabel (Elauma Waagmeester)
  • LAPP KABEL STUGRAT
  • LAPP Kabel Sp z oo
  • LAPPKABLE SKTOP
  • LAPP KABEL SR