Kabel 52103130

Lapp Kabel SKINDICHT BL M - 52103130
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 52103130. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kabel 52103130.

element14 APAC

Datasheet1 page10 years ago

Newark

TME

Descriptions

Descriptions of Kabel 52103130 provided by its distributors.

Lapp Kabel SKINDICHT BL M - 52103130
冲压帽, M25;
Blanking Plug; Plug Material:Nickel Plated Brass; Thread Size - Imperial:-; Thread Size - Metric:M25; External Diameter:28Mm; Product Range:-; Accessory Type:Blanking Plug; Features:Thread Size: 25 Mm; Material:Nickel-Plated Brass Rohs Compliant: Yes |Lapp Kabel 52103130

Manufacturer Aliases

Kabel has several brands around the world that distributors may use as alternate names. Kabel may also be known as the following names:

  • LAPP KABEL
  • LAPPKABELCO LTD
  • LAPP KAB
  • LAPP KABBEL
  • LAPP KABELY
  • Lapp Kabel (Lapp Kabel BV)
  • Lapp Kabel (Elauma Waagmeester)
  • LAPP KABEL STUGRAT
  • LAPP Kabel Sp z oo
  • LAPPKABLE SKTOP
  • LAPP KABEL SR