Kabel 52015810

Lapp Kabel SKINTOP MSR - 52015810
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 52015810. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kabel 52015810.

Farnell

Datasheet3 pages10 years ago

element14 APAC

Newark

TME

Descriptions

Descriptions of Kabel 52015810 provided by its distributors.

Lapp Kabel SKINTOP MSR - 52015810
Cable Clamp (Gland); Thread Size - Imperial:Pg16; Thread Size - Metric:-; Cable Diameter Min:6Mm; Cable Diameter Max:13Mm; Cable Gland Material:Brass; Gland Colour:Silver; Ip/Nema Rating:Ip68; Product Range:-; Cable Diameter:13Mm Rohs Compliant: Yes |Lapp Kabel 52015810

Manufacturer Aliases

Kabel has several brands around the world that distributors may use as alternate names. Kabel may also be known as the following names:

  • LAPP KABEL
  • LAPPKABELCO LTD
  • LAPP KAB
  • LAPP KABBEL
  • LAPP KABELY
  • Lapp Kabel (Lapp Kabel BV)
  • Lapp Kabel (Elauma Waagmeester)
  • LAPP KABEL STUGRAT
  • LAPP Kabel Sp z oo
  • LAPPKABLE SKTOP
  • LAPP KABEL SR