Kabel 52003500

Lapp Kabel SKINDICHT SM PG 9 Gegenmutter - 52003500
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 52003500. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kabel 52003500.

element14 APAC

Datasheet1 page10 years ago

Newark

TME

Descriptions

Descriptions of Kabel 52003500 provided by its distributors.

Lapp Kabel SKINDICHT SM PG 9 Gegenmutter - 52003500
LOCKNUT, BRASS, PG9, NICKEL, SKINDICHT; Thread Size - Imperial: -; Thread Size - Metric: PG9; Material: Brass; Locknut Plating: Nickel; Thickness: 2.8mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); AF Size - Metric: 18mm
Locknut, Brass, M9; Thread Size - Imperial:-; Thread Size - Metric:M9; Material:Brass; Locknut Plating:Nickel; Thickness:2.8Mm; Product Range:-; Accessory Type:Locknut; Fastener Material:Brass; Height:2.8Mm; Width:18Mm Rohs Compliant: Yes |Lapp Kabel 52003500

Manufacturer Aliases

Kabel has several brands around the world that distributors may use as alternate names. Kabel may also be known as the following names:

  • LAPP KABEL
  • LAPPKABELCO LTD
  • LAPP KAB
  • LAPP KABBEL
  • LAPP KABELY
  • Lapp Kabel (Lapp Kabel BV)
  • Lapp Kabel (Elauma Waagmeester)
  • LAPP KABEL STUGRAT
  • LAPP Kabel Sp z oo
  • LAPPKABLE SKTOP
  • LAPP KABEL SR