Kabel 4510011

WIRE, H05V-K, BLACK, 0.5MM2, 100M; Jacket Material: PVC; Jacket Colour: Black; Wire Gauge: -; Conductor Area CSA:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 4510011. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kabel 4510011.

element14 APAC

Datasheet6 pages9 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

TME

Newark

Descriptions

Descriptions of Kabel 4510011 provided by its distributors.

WIRE, H05V-K, BLACK, 0.5MM2, 100M; Jacket Material:PVC; Jacket Colour:Black; Wire Gauge:-; Conductor Area CSA:0.5mm²; Reel Length (Imperial):328ft; Reel Length (Metric):100m; No. of Max Strands x Strand Size:16 x 0.2mm;
Hook Up Wire, H05V-K, 100M, 0.5Mm2, Copper, Black; Jacket Material:Pvc; Jacket Color:Black; Wire Gauge:21Awg; Conductor Area Csa:0.5Mmâ²; Reel Length (Imperial):328Ft; Reel Length (Metric):100M; Voltage Rating:300V; Product Range:- Rohs Compliant: Yes |Lapp Kabel 4510011

Manufacturer Aliases

Kabel has several brands around the world that distributors may use as alternate names. Kabel may also be known as the following names:

  • LAPP KABEL
  • LAPPKABELCO LTD
  • LAPP KAB
  • LAPP KABBEL
  • LAPP KABELY
  • Lapp Kabel (Lapp Kabel BV)
  • Lapp Kabel (Elauma Waagmeester)
  • LAPP KABEL STUGRAT
  • LAPP Kabel Sp z oo
  • LAPPKABLE SKTOP
  • LAPP KABEL SR