Kabel 4160402

WIRE, MULTINORM, BLUE, 1.5MM, 100M; Jacket Material: PVC; Jacket Colour: Blue; Wire Gauge: 16AWG; Conductor Area CSA:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 4160402. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kabel 4160402.

Farnell

Datasheet8 pages8 years ago
Datasheet8 pages17 years ago

element14 APAC

TME

Descriptions

Descriptions of Kabel 4160402 provided by its distributors.

WIRE, MULTINORM, BLUE, 1.5MM, 100M; Jacket Material:PVC; Jacket Colour:Blue; Wire Gauge:16AWG; Conductor Area CSA:1.5mm²; Reel Length (Imperial):328ft; Reel Length (Metric):100m; No. of Max Strands x Strand Size:-; Volta
Hook Up Wire, 100M, 16Awg/1.5Mm2, Copper, Blue; Jacket Material:Pvc; Jacket Color:Blue; Wire Gauge:16Awg; Conductor Area Csa:1.5Mmâ²; Reel Length (Imperial):328Ft; Reel Length (Metric):100M; Operating Temperature Max:70°C Rohs Compliant: Yes |Lapp Kabel 4160402

Manufacturer Aliases

Kabel has several brands around the world that distributors may use as alternate names. Kabel may also be known as the following names:

  • LAPP KABEL
  • LAPPKABELCO LTD
  • LAPP KAB
  • LAPP KABBEL
  • LAPP KABELY
  • Lapp Kabel (Lapp Kabel BV)
  • Lapp Kabel (Elauma Waagmeester)
  • LAPP KABEL STUGRAT
  • LAPP Kabel Sp z oo
  • LAPPKABLE SKTOP
  • LAPP KABEL SR