Kabel 1119405

Multiconductor Unshielded Cable, lflexr YY, 5, 14 AWG, 2.5 mm , 164 ft, 50 m
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 1119405. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kabel 1119405.

Newark

Datasheet7 pages17 years ago

TME

Descriptions

Descriptions of Kabel 1119405 provided by its distributors.

Multiconductor Unshielded Cable, lflexr YY, 5, 14 AWG, 2.5 mm , 164 ft, 50 m
Lapp Kabel ÖLFLEX CLASSIC 110 - 1119405
CABLE, YY, 5 CORE, 2.5MM, 50M; Cable Shielding: Unscreened; No. of Cores: 5Core; Wire Gauge: 14AWG; Conductor Area CSA: 2.5mm²; Reel Length (Imperial): 164ft; Reel Length (Metric): 50m; Jacket Colour: Grey; No. of Max Strands

Manufacturer Aliases

Kabel has several brands around the world that distributors may use as alternate names. Kabel may also be known as the following names:

  • LAPP KABEL
  • LAPPKABELCO LTD
  • LAPP KAB
  • LAPP KABBEL
  • LAPP KABELY
  • Lapp Kabel (Lapp Kabel BV)
  • Lapp Kabel (Elauma Waagmeester)
  • LAPP KABEL STUGRAT
  • LAPP Kabel Sp z oo
  • LAPPKABLE SKTOP
  • LAPP KABEL SR