Kabel 0050105

Wire, Hook Up, Hi Temp, 18 Awg, 1 Mm , 300 V, White, 328 Ft, 100 M Rohs Compliant: Yes |Lapp Kabel 0050105
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 0050105. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kabel 0050105.

Farnell

Datasheet7 pages8 years ago

element14 APAC

Newark

X-ON

TME

Descriptions

Descriptions of Kabel 0050105 provided by its distributors.

Wire, Hook Up, Hi Temp, 18 Awg, 1 Mm , 300 V, White, 328 Ft, 100 M Rohs Compliant: Yes |Lapp Kabel 0050105
WIRE, SILICONE, WHITE, 1MM, 100M; Jacket Material: Silicone; Jacket Colour: White; Wire Gauge: 18AWG; Conductor Area CSA: 1mm²; Reel Length (Imperial): 328ft; Reel Length (Metric): 100m; No. of Max Strands x Strand Size: 32 x 0

Images

Manufacturer Aliases

Kabel has several brands around the world that distributors may use as alternate names. Kabel may also be known as the following names:

  • LAPP KABEL
  • LAPPKABELCO LTD
  • LAPP KAB
  • LAPP KABBEL
  • LAPP KABELY
  • Lapp Kabel (Lapp Kabel BV)
  • Lapp Kabel (Elauma Waagmeester)
  • LAPP KABEL STUGRAT
  • LAPP Kabel Sp z oo
  • LAPPKABLE SKTOP
  • LAPP KABEL SR