Kabel 0031370

Multipair Cable, 1Pair, 100M, Gry Rohs Compliant: Yes |Lapp Kabel 0031370
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 0031370. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kabel 0031370.

element14 APAC

Datasheet3 pages8 years ago

TME

Descriptions

Descriptions of Kabel 0031370 provided by its distributors.

Multipair Cable, 1Pair, 100M, Gry Rohs Compliant: Yes |Lapp Kabel 0031370
Lapp Kabel UNITRONIC Li2YCY(TP) - 0031370
MULTIPAIR CABLE, 1PAIR, 1M, GRY;
SHLD MULTIPAIR, 1 PAIR, 0.25MM2, 50M; Cable Shielding: Screened; No. of Pairs: 1 Pair; Wire Gauge: -; Conductor Area CSA: 0.25mm²; Reel Length (Imperial): 164ft; Reel Length (Metric): 50m; Jacket Colour: Grey; No. of Max Strand

Manufacturer Aliases

Kabel has several brands around the world that distributors may use as alternate names. Kabel may also be known as the following names:

  • LAPP KABEL
  • LAPPKABELCO LTD
  • LAPP KAB
  • LAPP KABBEL
  • LAPP KABELY
  • Lapp Kabel (Lapp Kabel BV)
  • Lapp Kabel (Elauma Waagmeester)
  • LAPP KABEL STUGRAT
  • LAPP Kabel Sp z oo
  • LAPPKABLE SKTOP
  • LAPP KABEL SR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0031370.