Kabel 0028404

Multicore Cable, 4Core, 100M, 22Awg Rohs Compliant: Yes |Lapp Kabel 0028404
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 0028404. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kabel 0028404.

TME

Datasheet5 pages9 years ago
Datasheet5 pages9 years ago

Descriptions

Descriptions of Kabel 0028404 provided by its distributors.

Multicore Cable, 4Core, 100M, 22Awg Rohs Compliant: Yes |Lapp Kabel 0028404
Lapp Kabel UNITRONIC LiYY - 0028404
CABLE, LIYY, 4CORE, 0.34MM, 50M; Cable Shielding:Unscreened; No. of Cores:4Core; Wire Gauge:22AWG; Conductor Area CSA:0.34mm²; Reel Length (Imperial):164ft; Reel Length (Metric):50m; Jacket Colour:Grey; No. of Max Strands x Strand Size:7 x 0.25mm; Conductor Material:Copper; Jacket Material:PVC; External Diameter:4.8mm; Voltage Rating:500V; Product Range:Unitronic LiYY Series; SVHC:No SVHC (15-Jan-2019); Operating Temperature Max:+80°C; Operating Temperature Min:-30°C

Manufacturer Aliases

Kabel has several brands around the world that distributors may use as alternate names. Kabel may also be known as the following names:

  • LAPP KABEL
  • LAPPKABELCO LTD
  • LAPP KAB
  • LAPP KABBEL
  • LAPP KABELY
  • Lapp Kabel (Lapp Kabel BV)
  • Lapp Kabel (Elauma Waagmeester)
  • LAPP KABEL STUGRAT
  • LAPP Kabel Sp z oo
  • LAPPKABLE SKTOP
  • LAPP KABEL SR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0028404.