Kabel 0027548

Lapp Kabel ÖLFLEX FD 855 P - 0027548
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 0027548. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kabel 0027548.

Newark

Datasheet2 pages10 years ago

Descriptions

Descriptions of Kabel 0027548 provided by its distributors.

Lapp Kabel ÖLFLEX FD 855 P - 0027548
Multicore Unscreened Cable, Hi Flex, 5 Core, 19 Awg, 0.75 Mm , 42 X 0.15Mm, 164 Ft, 50 M Rohs Compliant: Yes |Lapp Kabel 0027548
CABLE, HI FLEX, 5CORE, 0.75MM, PER M; Cable Shielding: Unscreened; No. of Cores: 5Core; Wire Gauge: 19AWG; Conductor Area CSA: 0.75mm²; Reel Length (Imperial): -; Reel Length (Metric): -; Jacket Colour: Grey; No. of Max Strand

Manufacturer Aliases

Kabel has several brands around the world that distributors may use as alternate names. Kabel may also be known as the following names:

  • LAPP KABEL
  • LAPPKABELCO LTD
  • LAPP KAB
  • LAPP KABBEL
  • LAPP KABELY
  • Lapp Kabel (Lapp Kabel BV)
  • Lapp Kabel (Elauma Waagmeester)
  • LAPP KABEL STUGRAT
  • LAPP Kabel Sp z oo
  • LAPPKABLE SKTOP
  • LAPP KABEL SR