Jumo 702034/8-0000-23

Pid Temperature Controller, 96 X 96MM, 2 Output Logic, Relay, 110-240 VAC
$ 197.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jumo 702034/8-0000-23.

RS (Formerly Allied Electronics)

Datasheet12 pages15 years ago

Inventory History

3 month trend:
-18.52%

Descriptions

Descriptions of Jumo 702034/8-0000-23 provided by its distributors.

PID TEMPERATURE CONTROLLER, 96 X 96MM, 2 OUTPUT LOGIC, RELAY, 110-240 VAC
Jumo 702034/8-0000-23 温度調節器 (PID制御)
Input Type = Analogue / Input Type = RTD / Input Type = Thermocouple / Input Type = Logic / Analogue Input Type = 0 ... 10 V / Analogue Input Type = 0/4 ... 20 mA / Resistance Thermometer Input Type = Pt100 / Resistance Thermometer Input Type = Pt1000 / Resistance Thermometer Input Type = KTY / Resistance Thermometer Input Type = Cu50 / Thermocouple Input Type = L / Thermocouple Input Type = J / Thermocouple Input Type = T / Thermocouple Input Type = K / Thermocouple Input Type = E / Thermocouple Input Type = N / Thermocouple Input Type = S / Thermocouple Input Type = R / Measurement Input = Universal / Relay Output Type = 3 A @ 230 VAC / Display Type = LED / Functions = Controller / Control Function = P / Control Function = PD / Control Function = PI / Control Function = PID / Operating Voltage Min. V = 110 / Operating Voltage Max. V = 240 / Series = Quantrol / Protection Rating = IP65 / Mounting Type = Panel Mount / Set Value Min. = -1999 / Set Value Max. = 9999 / Cycle Time ms = 250 / Cut-Out Width mm = 92 / Cut-Out Height mm = 92 / Panel Depth mm = 77.2

Manufacturer Aliases

Jumo has several brands around the world that distributors may use as alternate names. Jumo may also be known as the following names:

  • JUMO UK LTD
  • JUMO PROCESS CONTROL INC
  • JUMO Instrument
  • JUMO GmbH & Co KG
  • JUMO PROCESS CONTROLS
  • JUMO GMBH & CO KG