Judd Wire M27500-22SD3T23

Shld Flex Cable, 3 Cond, 22AWG, Per Ft
Datasheet

Price and Stock

DistributorSKUMinPkg
FDH ElectronicsM27500-22SD3T23127ft

Datasheets & Documents

Download datasheets and manufacturer documentation for Judd Wire M27500-22SD3T23.

element14 APAC

Datasheet16 pages17 years ago

Inventory History

3 month trend:
-36.00%

Descriptions

Descriptions of Judd Wire M27500-22SD3T23 provided by its distributors.

SHLD FLEX CABLE, 3COND, 22AWG, PER FT
Wire and Cable
Shld Flex Cable, 3Cond, 22Awg, Per Ft; Cable Shielding:Shielded; No. Of Conductors:3Conductor; Wire Gauge:22Awg; Conductor Area Csa:-; Reel Length (Imperial):-; Reel Length (Metric):-; Jacket Color:White; Jacket Material:Etfe Rohs Compliant: Yes |Judd Wire M27500-22SD3T23

Manufacturer Aliases

Judd Wire has several brands around the world that distributors may use as alternate names. Judd Wire may also be known as the following names:

  • JUDD
  • JUDD WIRE INC
  • JUDD WIRE INCORPORATED
  • JUDDWI
  • JUDDW
  • ALLIED WIRE & CABLE INC