Judd Wire M22759/43-20-9

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 0.241
Production

Price and Stock

DistributorSKUMinPkg
Arrow ElectronicsM22759/43-20-94949

Datasheets & Documents

Download datasheets and manufacturer documentation for Judd Wire M22759/43-20-9.

IHS

Datasheet1 page11 years ago
Datasheet1 page11 years ago

Newark

Inventory History

3 month trend:
-8.69%

Supply Chain

Introduction Date2014-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Judd Wire M22759/43-20-9 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 20AWG 1.52mm Silver Coated Copper White 600VAC
Wire and Cable
Hook-Up Wire, 20Awg, White, Per Ft; Jacket Material:Etfe; Jacket Color:White; Wire Gauge:20Awg; Conductor Area Csa:-; Reel Length (Imperial):-; Reel Length (Metric):-; No. Of Max Strands X Strand Size:19 X 32Awg; Voltage Rating:600V Rohs Compliant: Yes |Judd Wire M22759/43-20-9

Manufacturer Aliases

Judd Wire has several brands around the world that distributors may use as alternate names. Judd Wire may also be known as the following names:

  • JUDD
  • JUDD WIRE INC
  • JUDD WIRE INCORPORATED
  • JUDDWI
  • JUDDW
  • ALLIED WIRE & CABLE INC