Judd Wire M22759/43-18-9

Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for M22759/43-18-9. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Judd Wire M22759/43-18-9.

IHS

Datasheet1 page11 years ago
Datasheet1 page11 years ago

element14 APAC

Supply Chain

Introduction Date2014-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Judd Wire M22759/43-18-9 provided by its distributors.

Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Hook Up wire, IR-ETFE, 600V, 200 C, SPC Conductor, Normal Wall
Hook-up Wire 18AWG 1.85mm Silver Coated Copper White 600VAC
Hook-Up Wire, 18Awg, White, Per Ft; Jacket Material:Etfe; Jacket Color:White; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):-; Reel Length (Metric):-; No. Of Max Strands X Strand Size:19 X 30Awg; Voltage Rating:600V Rohs Compliant: Yes |Judd Wire M22759/43-18-9

Manufacturer Aliases

Judd Wire has several brands around the world that distributors may use as alternate names. Judd Wire may also be known as the following names:

  • JUDD
  • JUDD WIRE INC
  • JUDD WIRE INCORPORATED
  • JUDDWI
  • JUDDW
  • ALLIED WIRE & CABLE INC