What’s new: Find the right parts faster with our redesigned experience

Learn more

JST ZER-09V-S

Board Connector, 9 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking

$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST ZER-09V-S.

IHS

Datasheet0 pages0 years ago

HQonline

Newark

JRH Electronics

Inventory History

3 month trend:
-12.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-01-05
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Conn Housing F 9 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
Connector Housing, Friction Lock, PBT, PicoBlade 51021 Series, Receptacle, 10 Ways, 1.25 mm
TE Connectivity353908-2
TE Connectivity 353908-2 Mini CT Connector Housing Female 2 Ways Unshrouded
TE Connectivity353293-3
Conn IDC Connector RCP 3 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity353293-4
Conn IDC Connector RCP 4 POS 1.5mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of JST ZER-09V-S provided by its distributors.

Board Connector, 9 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking
-25℃~+85℃ 1.5mm 1x9P ZE 9 1 P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 9 POS 1.5mm Crimp ST Cable Mount Natural Bag
CONN RCPT HSG 9POS 1.50MM / 9 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Connector Receptacle, ZE Series, 9 Position, 1.5mm, Female Socket, 30-24 AWG, 100V, Free hanging, Crimp, Natural
9 PinF RCP,2A,100V,Pih:1.5mm,Crimp,ST Bag,CLR:NL
HOUSING, RECEPTACLE, CRIMP, 1.5MM, 9WAY
Crimping Terminal Rubber Shell
Latch Holder,Receptacle 1 9pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 15.3mm(Length)*5.7mm(width)
HOUSING, RECEPTACLE, ZE, 9WAY; Connector Type:Wire to Board; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:9; No. of Rows:1; Pitch Spacing:1.5mm; Contact Plating:Tin; Contact Material:Copper ;RoHS Compliant: Yes

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS