Molex 87439-0900

Conn Housing F 9 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87439-0900.

Newark

Datasheet1 page6 years ago
Datasheet1 page9 years ago
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet1 page13 years ago

Molex

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.26%

CAD Models

Download Molex 87439-0900 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Housing F 7 POS 1.5mmCrimp STCable Mount Natural Pico-SPOX™ Bag
Conn Housing RCP 8 POS 1.5mm Crimp ST Cable Mount White Pico-SPOX Bag
Conn Housing F 10 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag

Descriptions

Descriptions of Molex 87439-0900 provided by its distributors.

Conn Housing F 9 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug
Connector Housing, Receptacle, 9 Contacts, 1 Row, 1.5 mm, 87439 Series, Nylon, Pico-SPOX, Natural
1.50mm Pitch, Pico-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 9 Circuits, Natural
1.50mm Pitch Pico-SPOX Wire-to-Board Housing 9 Circuits Off-White Housing
Molex Connector Housing, 9 Pos, 1.5mm Pitch, 1 Row
1.5mm 1x9P 9 1 P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
PICO-SPOX SERIES 1.5MM PITCH 9 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 87439
CONN HOUSING, RCPT, 9POS, 1.5MM, NATURAL;
Headers & Wire Housings 1.5MM RCPT HSG NYL NAT 9CKT
Cross Referenced to MOLEX - Part MOL87439-0900
PICO-SPOX 9POS WTB HOUSING RoHSconf
CONNECTOR, RCPT, 9POS, 1ROW, 1.5MM; Pitch Spacing:1.5mm; No. of Contacts:9Contacts; Gender:Receptacle; Product Range:Pico-SPOX 87439 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact M

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874390900
  • 87439-0900.
  • 874390900