Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

JST XAP-02V-1

Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST XAP-02V-1.

ODG (Origin Data Global)

Datasheet6 pages6 years ago

element14 APAC

Future Electronics

TME

JRH Electronics

Inventory History

3 month trend:
-7.26%

CAD Models

Download JST XAP-02V-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity440133-2
Connector Housing, Rcpt, 2Pos, 2.5Mm; |Te Connectivity Amp 440133-2
TE Connectivity / AMP92009-2
Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Natural Loose
Board Connector, 2 Contact(S), 1 Row(S), Female, 0.098 Inch Pitch, Locking, Natural Insulator,
TE Connectivity640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
2.50mm Pitch, Board-In Crimp Housing, Right-Angle and Vertical, 2 Circuits, Natural
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of JST XAP-02V-1 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug
Rectangular Connector Housings; XAP-02V-1; JST; 1; 2; 2; White
Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount White Bag
Housing, Crimp, Plug, 2.5Mm, 2Way; |Jst / Japan Solderless Terminals XAP-02V-1
XA Series 2 Position 2.5 mm Pitch Latch Lock Female Receptacle Connector
Connector Housing, XA1 Series, 2 Position, 2.5mm, 28-20 AWG, Free hanging, Crimp, Latch Lock, Natural
JST XAP-02V-1 XA Socket Housing 2-Pin 2.50mm Lockable Vibration-Proof
JST Connector housing, 2road, 2.5mmPitch, 1line
-25℃~+85℃ 2.5mm 1x2P XA 2 1 With locking buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
2 PinF RCP,3A,250V,Pih:2.5mm,Crimp,Straight,CLR:NL
HOUSING JST # XAP-02V-1 2P 813W24136 ROHS
PITCH 2.5MM 3A 250V AWG#28-#20
HOUSING, CRIMP, PLUG, 2.5MM, 2WAY; Pitch Spacing: 2.5mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: XA Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • XAP02V1