TE Connectivity 440133-2

Connector Housing, Rcpt, 2Pos, 2.5Mm; |Te Connectivity Amp 440133-2
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 440133-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-14.64%

CAD Models

Download TE Connectivity 440133-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP92009-2
Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Natural Loose
Connector Housing, 2 Contacts, 1 Row, 2.5 mm, Right Angle, 35022 Series, Nylon, Natural
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.5 mm, 51191 Series, Nylon, Mini-Latch
Board Connector, 2 Contact(S), 1 Row(S), Female, 0.098 Inch Pitch, Locking, Natural Insulator,
TE Connectivity640442-2
Connector; Closed End; 2; Nylon; Copper Alloy; Tin-Lead; 0.100 in.; 26 AWG; AMP
TE Connectivity640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box

Descriptions

Descriptions of TE Connectivity 440133-2 provided by its distributors.

Connector Housing, Rcpt, 2Pos, 2.5Mm; |Te Connectivity Amp 440133-2
High Performance Interconnect 2.5mm Female Receptacle Housing, 2-15 Pos, Mate with Male Header
Conn Housing RCP 2 POS 2.5mmCrimp STCable Mount Natural Bag/Box
CONN RCPT HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Conn Housing RCP 2 POS 2.5mm Crimp ST Bag
HPI SERIES 2.5MM PITCH 2 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Detent, Natural Insulator, Receptacle
Headers & Wire Housings 2.5mm RCPT 2pos HPI
High Performance Interconnects (HPI)
2.5MM,HSG,2POS Number of Positions: 2 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp 2 Receptacle Housing Without | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4401332