Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 35022-0002

Connector Housing, 2 Contacts, 1 Row, 2.5 mm, Right Angle, 35022 Series, Nylon, Natural
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35022-0002.

IHS

Datasheet1 page6 years ago

Molex

HQonline

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+5.93%

CAD Models

Download Molex 35022-0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 35022-0002 provided by its distributors.

Connector Housing, 2 Contacts, 1 Row, 2.5 mm, Right Angle, 35022 Series, Nylon, Natural
2.50mm Pitch, Board-In Crimp Housing, Right-Angle and Vertical, 2 Circuits, Natural
CONNECTOR, PLUG, 2POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:2Contacts; Gender:Plug; Product Range:35022 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contac; Available until stocks are exhausted

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0350220002
  • 350220002