JST XADRP-16V(P)

Wire-To-Board Connector, Xad Series, Receptacle, 16, 2.5 Mm Rohs Compliant: Yes |Jst/japan Solderless Terminals...
$ 0.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST XADRP-16V(P).

Inventory History

3 month trend:
+64.01%

Related Parts

TE Connectivity1-794617-6
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity280366
2.54mm 2x8P 8 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 16 Circuits, Natural
Board Connector, 16 Contact(S), 2 Row(S), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity1658622-3
Conn IDC Connector RCP 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking

Descriptions

Descriptions of JST XADRP-16V(P) provided by its distributors.

Wire-To-Board Connector, Xad Series, Receptacle, 16, 2.5 Mm Rohs Compliant: Yes |Jst/japan Solderless Terminals XADRP-16V(P)
Latch,Receptacle,Socket 2 16pin
CONN HOUSING XAD 16POS DL 2.5MM
CONNECTOR, HOUSING, RCPT, 16POS, 1ROW; Pitch Spacing: 2.5mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: XAD Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; S

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS