JST SYF-41T-P0.5A

Connector Accessory, 0.079in Min Cable Dia, 0.134in Max Cable Dia, Contact, Copper Alloy
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST SYF-41T-P0.5A.

IHS

Datasheet0 pages0 years ago

Newark

Future Electronics

LKR

Inventory History

3 month trend:
+32.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of JST SYF-41T-P0.5A provided by its distributors.

Connector Accessory, 0.079in Min Cable Dia, 0.134in Max Cable Dia, Contact, Copper Alloy
CONN SOCKET 16-20AWG CRIMP TIN / Socket Contact Tin 16-20 AWG Crimp
Terminal Accessories; SYF-41T-P0.5A; JST; Tin; Crimp; 15 A; Female
Contact SKT Crimp ST Cable Mount 16-20AWG Reel
SocketContct, 20-16AWG, TinPlated, 4.5mmPitch
TERMINAL SOCKET, 20-16 AWG, OD2-3.4mm
16~20 0.5~1.25 Housing Contact ROHS
Rubber shell terminal 16-20AWG
Contact, Socket, 26-16Awg, Crimp; Product Range:Yln Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Contact Plating:Tin Plated Contacts; For Use With:4.5Mm Pitch/Disconnectable Crimp Style Rohs Compliant: Yes |Jst/japan Solderless Terminals SYF-41T-P0.5A

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS