JST SXAM-01T-P0.6

Connector Accessory, 0.059in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST SXAM-01T-P0.6.

ODG (Origin Data Global)

Datasheet3 pages15 years ago

IHS

Inventory History

3 month trend:
-12.10%

CAD Models

Download JST SXAM-01T-P0.6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-11-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of JST SXAM-01T-P0.6 provided by its distributors.

Connector Accessory, 0.059in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
CONN PIN 20-24AWG CRIMP TIN / Pin Contact Tin 20-24 AWG Crimp Stamped
2.5mm crimp style wire to wire connectors, pin contacts
TERMINAL PIN 24-20 AWG OD1.5-1.9mm
Rectangular Connector Housings; SXAM-01T-P0.6; JST
XA Series 24-20 AWG Crimp Tin Finish Male Contact
Contact PIN Crimp ST Cable Mount 20-24AWG Reel
20~24 0.22~0.5 Housing Contact ROHS
JST , XA, XAD, XAG, 0.5mm2, 0.2mm
Contact, Pin, 24-20Awg, Crimp; Product Range:Xa Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Contact Plating:Tin Plated Contacts; For Use With:2.5Mm Pitch/Disconnectable Crimp Style Rohs Compliant: Yes |Jst/japan Solderless Terminals SXAM-01T-P0.6
PITCH 2.5MM 3A 250V AWG#28-#20

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS