JST SPSI-001T-M1.1

Contact, 4.0mm pitch, 26 to 22 AWG, O.D. 1.3 - 2.4
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST SPSI-001T-M1.1.

IHS

Datasheet0 pages0 years ago

element14 APAC

Amar Radio Corporation

Inventory History

3 month trend:
-15.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-11-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of JST SPSI-001T-M1.1 provided by its distributors.

Contact, 4.0mm pitch, 26 to 22 AWG, O.D. 1.3 - 2.4
PC Pin Terminals; SPSI-001T-M1.1; JST
Pre-ordered Connectors RoHS
JST , PSI, 0.3mm2, 0.1mm
Connector Accessory
PSI SOCKET CONTACT
Contact, Socket, 26-22Awg, Crimp; Product Range:Psi Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Contact Plating:Tin Plated Contacts; For Use With:Jst Psi Series Disconnectable Housing Rohs Compliant: Yes |Jst / Japan Solderless Terminals SPSI-001T-M1.1

Images

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS