JST SJN-002PT-0.9

PC Pin Terminals; SJN-002PT-0.9; JST; Cut Tape; 28 AWG; Socket; Unknown
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST SJN-002PT-0.9.

IHS

Datasheet0 pages0 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-8.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of JST SJN-002PT-0.9 provided by its distributors.

PC Pin Terminals; SJN-002PT-0.9; JST; Cut Tape; 28 AWG; Socket; Unknown
Contact PIN Crimp ST Cable Mount 24-28AWG Reel
Contact, SJN Connector Series, 2.0mm, 28-22 AWG, 250V, Tin Plated
Terminal, 28-24 AWG, Tin-Plated, 2.0mmPitch
Contact, Socket, 28-24Awg, Crimp; Product Range:Sjn Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:24Awg; Contact Plating:Tin Plated Contacts; For Use With:Jst Sjn Series Housings Rohs Compliant: Yes |Jst/japan Solderless Terminals SJN-002PT-0.9

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SJN002PT0.9