JST SEH-001T-P0.6

Connector Accessory, 0.039in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST SEH-001T-P0.6.

IHS

Datasheet3 pages13 years ago

LKR

Component Distributors Inc.

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-20.44%

CAD Models

Download JST SEH-001T-P0.6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
TE Connectivity2035334-2
CONN SOCKET 18AWG CRIMP TIN / Socket Contact Tin 18 AWG Crimp Stamped, Lubricated

Descriptions

Descriptions of JST SEH-001T-P0.6 provided by its distributors.

Connector Accessory, 0.039in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
Terminal Socket, EH Series, 2.5mm, 22-30 AWG, Crimp, Tin Plated, REEL
Rectangular Connector Contacts; SEH-001T-P0.6; JST; Tin; Crimp; 22 AWG; 26 AWG
Rubber shell terminal 22-30AWG
Contact SKT Crimp ST Cable Mount 22-30AWG T/R
Contact, 30-22AWG, TinPlated, 2.5mmPitch
22~30 0.05~0.33 Housing Contact ROHS
Contact, Socket, 30-22Awg, Crimp; Product Range:Eh Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Contact Plating:Tin Plated Contacts; For Use With:Jst Eh Series Housing Connectors; Wire Size Rohs Compliant: Yes |Jst/japan Solderless Terminals SEH-001T-P0.6
CONN SOCKET 22-30AWG CRIMP TIN

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SEH-001-T-P0.6
  • SEH-001T-P 0.6
  • SEH-001T-P06
  • SEH001T-P0.6
  • SEH001TP06