JST S06B-PASK-2(LF)(SN)

PA RoHS Compliant 2001 Right Angle Connector Header -25C~85C 3A 250V 0.126 3.20mm
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST S06B-PASK-2(LF)(SN).

IHS

Datasheet12 pages6 years ago

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
-49.43%

CAD Models

Download JST S06B-PASK-2(LF)(SN) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-11-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity440054-6
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 6 Contacts, Through Hole Straight, HPI Series
2.00mm Pitch Wire-to-Board Header, Right Angle, Square Pin, Three-sided Shroud, 6 Circuits
TE Connectivity440054-5
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST Top Entry Thru-Hole Bag
2.00mm (.079") Pitch Wire-to-Board Header, Vertical, 6 Circuits, with Kinked PC Tail
KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating
TE Connectivity292161-6
CONN HEADER VERT 6POS 2MM / Connector Header Through Hole 6 position 0.079" (2.00mm)

Descriptions

Descriptions of JST S06B-PASK-2(LF)(SN) provided by its distributors.

PA RoHS Compliant 2001 Right Angle Connector Header -25C~85C 3A 250V 0.126 3.20mm
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry Thru-Hole Box
Wire-To-Board Connector, Side Entry, Pa Series, Through Hole, Header, 6, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst/japan Solderless Terminals S06B-PASK-2 (LF)(SN)
HEADER, PA, 6WAY, SIDE, 2MM; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: PA Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Ma

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • S06B-PASK-2 (LF) (SN)
  • S06B-PASK-2 (LF)(SN)
  • S06B-PASK-2-LFSN
  • S06B-PASK-2LFSN
  • S06BPASK2 LFSN
  • S06BPASK2LFSN