Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

JST PUDP-12V-S

Connector Housing, PUD Series, 12 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST PUDP-12V-S.

IHS

Datasheet0 pages0 years ago

Newark

JRH Electronics

Amar Radio Corporation

Future Electronics

Inventory History

3 month trend:
-8.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

2.00mm Pitch, Milli-Grid Receptacle Housing, 12 Circuits, Center Polarization, Lead-Free
Connector Housing, iGrid 501646, Receptacle, 12 Ways, 2 mm, 501647, 503095 Crimp Terminals
TE Connectivity968473-1
2 2.54mm 12pin wire mounting,free hanging,Through hole mounting 18.75mm*16.7mm*14.2mm
2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 10 Circuits, Natural
TE Connectivity1-2110992-2
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity179228-9
Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle

Descriptions

Descriptions of JST PUDP-12V-S provided by its distributors.

Connector Housing, PUD Series, 12 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural
Conn Housing, 2Mm, Rcpt, 12Positions; |Jst / Japan Solderless Terminals PUDP-12V-S
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator
CONN RCPT HSG 12POS 2.00MM / 12 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Bag
JST Connector housing, 12road, 2mmPitch, 2line
-25℃~+85℃ 2mm 2x6P PUD 6 2 2mm With locking buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
12 Position PUD HOUSING CONNECTOR
12 PinF RCP,3A,250V,Pih:2mm,Crimp,Straight,CLR:NL
2.0mm Pitch/Disconnectable Crimp style connectors
JST PUDP-12V-S Socket Housing 12-Pin 2mm Spacing
CONN RECEPT HOUSING 12 POS 2MM
Crimping Terminal Rubber Shell
CONNECTOR, HOUSING, RCPT, 12POS, 2ROW; Pitch Spacing: 2mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: PUD Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; SVH

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PUDP-12V-S?
  • PUDP12VS