Descriptions of Molex 501646-1200 provided by its distributors.
Connector Housing, Receptacle, 12 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 12 Circuits, Natural
Rectangular Connector Housings; 5016461200; MOLEX; 2; 12; 12; Yes
2mm 2x6P 6 2 2mm Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing F 12 POS 2mm Crimp ST Cable Mount Natural iGrid™ Bag
Molex Crimp Connector Housing, 12 Pos, 2mm Pitch, 2 Row
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator
Molex 5016461200 Igrid Socket Housing 12 Pins 2mm Pitch Dual Row
CONN HOUSING, RCPT, 12POS, 2MM, NATURAL;
Headers & Wire Housings 2.00MM HSG 2X06P PLOCK
2.0 W/B Dual Grid Rcpt Hsg 12Ckt Beige
HEADERS IGRID 12P RECPT HSG DUL ROW POSLOK
CONN HOUSING, RCPT, 12POS, 2MM, NATURAL; Pitch Spacing:2mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:iGrid 501646 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact