TE Connectivity 179228-9

Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 179228-9.

IHS

Datasheet6 pages2 years ago

Master Electronics

element14 APAC

Factory Futures

JRH Electronics

Inventory History

3 month trend:
-14.79%

CAD Models

Download TE Connectivity 179228-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity179228-8
Wtb Conn, Rcpt, 8Pos, 1Row, 2Mm; |Te Connectivity Amp 179228-8
TE Connectivity1735447-7
High Performance Interconnect 2.0mm Receptacle, Single/Dual Row, 2-16/6-32 Pos, Mate w/ Header
TE Connectivity2110992-9
Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal
Conn Housing RCP 9 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of TE Connectivity 179228-9 provided by its distributors.

Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Conn Housing RCP 9 POS 2mm Crimp ST Cable Mount Natural Bag/Box
CT CRIMP TYPE REC HSG, Wire-to-Board Connector Assemblies and Housings | TE Connectivity 179228-9
CONN RCPT 9POS SGL CRIMP 2MM / 9 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Terminal Housings; 179228-9; TE CONNECTIVITY; 9; Female; Natural; 20 mm
Headers & Wire Housings RCPT 9 POS CRIMP 2mm
WTB HOUSING, RCPT, 9POS, 1ROW, 2MM;
CT CRIMP TYPE REC HSG Number of Positions: 9 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp 9 Receptacle Housing Without | TE Connectivity |
RECEPTACLE HOUSING, 9WAY; Pitch Spacing:2mm; No. of Contacts:9Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:-; SVHC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 179228-9 .