JST LC-04A

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST LC-04A.

IHS

Datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-57.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of JST LC-04A provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Connector Header, Side Entry, 5.08mm, Crimp, Tin Plated, Shrouded Natural
HEADER, SHROUDED, SIDE ENTRY; Pitch Spacing: 5.08mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: LC Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Mater
Wire To Board Connector, Header, 4 Position, 5.08Mm; Connector Systems:Wire-To-Board; Pitch Spacing:5.08Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole; Product Range:Lc Series Rohs Compliant: Yes |Jst/japan Solderless Terminals LC-04A

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC-04-A
  • LC04A