HOUSING, 1.25MM, 15WAY; Pitch:1.25mm; Connector Type:Wire-to-Board; Current Rating:1A; Max Operating Temperature:85°C; Max Wire Size AWG:26AWG; Min Temperature Operating:-25°C; Min Wire Size AWG:30AWG; No. of Ways:15; Series:GH; Voltage Rating AC:50V