JST BM08B-PASS-1-TFT(LF)(SN)

CONN HEADER SMD 8POS 2MM / Connector Header Surface Mount 8 position 0.079" (2.00mm)
$ 0.552
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for JST BM08B-PASS-1-TFT(LF)(SN).

IHS

Datasheet12 pages6 years ago

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
+12.47%

CAD Models

Download JST BM08B-PASS-1-TFT(LF)(SN) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

DuraClik Wire-to-Board Header, Single Row, Vertical, 8 Circuits, Tin (Sn) Over Nickel, Natural
Pin Header, Board-to-Board, 2 mm, 1 Rows, 8 Contacts, Through Hole, TMM Series
Pin Header, Board-to-Board, 2 mm, 1 Rows, 8 Contacts, Surface Mount, TMM Series
DuraClik Wire-to-Board Header, Single Row, Vertical, 7 Circuits, Tin (Sn) Over Nickel, Natural
DuraClik Wire-to-Board Header, Single Row, Vertical, 6 Circuits, Tin (Sn) Over Nickel, Natural
TMM ROHS3Compliant COMMERCIAL UL Connector Header -55C~105C 3.2A per Contact 250V 0.079inch

Descriptions

Descriptions of JST BM08B-PASS-1-TFT(LF)(SN) provided by its distributors.

CONN HEADER SMD 8POS 2MM / Connector Header Surface Mount 8 position 0.079" (2.00mm)
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry SMD T/R
Wire-To-Board Connector, Pa Series, Surface Mount, Header, 8, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst/japan Solderless Terminals BM08B-PASS-1-TFT(LF)(SN)
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator
CONNECTOR, HEADER, 8POS, 1ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: PA Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Co

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • BM08B-PASS-1-TFT (LF)(SN)
  • BM08B-PASS-1-TFT LF SN
  • BM08B-PASS-1-TFTLFSN