
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 455-B4B-PH-SM4-TBTCT-ND | 20,020 | 1 | Cut Tape | ||||||||
| Win Source | WS-B4B-PH-SM4-TBT | 11,369 | 105 | 15h | ||||||||
| Easev | B4B-PH-SM4-TBT | 4,288 | 3d | |||||||||
| UnikeyIC | B4B-PH-SM4-TBT | 257 | 1 | Tape & Reel | 12h | |||||||
| Worldway Electronics | B4B-PH-SM4-TBT | 12,359 | 7 | 13h |
Download JST B4B-PH-SM4-TBT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of JST B4B-PH-SM4-TBT provided by its distributors.
JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names: