JST B2P-VH(LF)(SN)

Header for PCB; pitch 3.96mm; 2-contacts; THT; male; top entry; AWG#22-16; 250V/10A
$ 0.076
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for JST B2P-VH(LF)(SN).

Upverter

Datasheet4 pages13 years ago
Datasheet2 pages22 years ago
Datasheet4 pages15 years ago
Datasheet4 pages17 years ago

Amar Radio Corporation

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-41.29%

CAD Models

Download JST B2P-VH(LF)(SN) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal

Descriptions

Descriptions of JST B2P-VH(LF)(SN) provided by its distributors.

Header for PCB; pitch 3.96mm; 2-contacts; THT; male; top entry; AWG#22-16; 250V/10A
Pin header, 2 pole, pitch 3.96 mm, straight, white, B2P-VH (LF)(SN)
1x2P 2P VH Tin 2 -25℃~+85℃ 10A 1 3.96mm Brass Direct Insert Plugin,P=3.96mm Wire To Board Connector ROHS
VH Series 3.96 mm Pitch, Compact, Lock Mechanism also Prevents Misinsertion
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, White Insulator
JST B2P-VH (LF)(SN) 2-Pin Strip 3.96mm Spacing Vibration-Proof Locking
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole Box
Connector Header, VH Series, 2 Position, 3.96mm, 250V, Shrouded - 1 Wall, Through Hole, Solder, Locking Ramp, Natural
Connector/2 PinM HDR,10A,250V,Pih:3.96mm,Thru-hole,Straight
Wire to Board Connectors 1x2P Direct Insertion P:3.96mm
LockingHeader, Top Entry, 2Circuit, 3.96mmPitch
CONN HEADER VH TOP 2POS 3.96MM
IC REG LINEAR POS ADJ 1.2A 8SOP
Wire-Board Connector, Header 2 Position 3.96Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Product Range:Vh Series Rohs Compliant: Yes |Jst/japan Solderless Terminals B2P-VH(LF)(SN)
Positions = 2 / Rows = 1 / Pitch mm = 3.96 / Contact Gender = Plug / Gender = Header / Termination Type = PCB Pins / Mounting Type = Through Hole / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Approvals = CSA / Approvals = TUV / Approvals = UL / Current Rating A = 10 / Voltage Rating VAC/VDC = 250 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9492003
  • B2P-VH (LF) (SN)
  • B2P-VH (LF)(SN)
  • B2P-VH-(LF)(SN)
  • B2P-VH-LF-SN
  • B2P-VH-LFSN
  • B2P-VHLFSN
  • B2PVHLFSN